
27FTP00875 | |
|---|---|
DigiKey Part Number | 145-27FTP00875-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP00875 |
Description | BRD SPT SNAP LOCK SCRW MNT 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 27FTP00875 Models |
Category | Mounting Type Screw Mount |
Manufacturer Essentra Components | Between Board Height 0.875" (22.23mm) 7/8" |
Series | Length - Overall 1.275" (32.39mm) |
Packaging Bulk | Support Hole Diameter 0.156" (3.96mm) |
Part Status Active | Support Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,42680 € | 10,67 € |
| 50 | 0,39960 € | 19,98 € |
| 100 | 0,37570 € | 37,57 € |
| 250 | 0,34792 € | 86,98 € |
| 500 | 0,32946 € | 164,73 € |
| 1.000 | 0,31295 € | 312,95 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

