
27FTP00750A | |
|---|---|
DigiKey Part Number | 145-27FTP00750A-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP00750A |
Description | BRD SPT SNAP LOCK SCRW MNT 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Mounting Type Screw Mount |
Manufacturer Essentra Components | Between Board Height 0.750" (19.05mm) 3/4" |
Series | Length - Overall 1.150" (29.21mm) |
Packaging Bulk | Support Hole Diameter 0.156" (3.96mm) |
Part Status Active | Support Panel Thickness 0.062" (1.58mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48000 € | 2,40 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,40640 € | 10,16 € |
| 50 | 0,38080 € | 19,04 € |
| 100 | 0,35790 € | 35,79 € |
| 250 | 0,33128 € | 82,82 € |
| 500 | 0,31364 € | 156,82 € |
| 1.000 | 0,29786 € | 297,86 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

