
27FTP00750 | |
|---|---|
DigiKey Part Number | 145-27FTP00750-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP00750 |
Description | BRD SPT SNAP LOCK SCRW MNT 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Mounting Type Screw Mount |
Manufacturer Essentra Components | Between Board Height 0.750" (19.05mm) 3/4" |
Series | Length - Overall 1.150" (29.21mm) |
Packaging Bulk | Support Hole Diameter 0.156" (3.96mm) |
Part Status Active | Support Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,39080 € | 9,77 € |
| 50 | 0,36580 € | 18,29 € |
| 100 | 0,34370 € | 34,37 € |
| 250 | 0,31812 € | 79,53 € |
| 500 | 0,30108 € | 150,54 € |
| 1.000 | 0,28586 € | 285,86 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

