
27FTP00625 | |
|---|---|
DigiKey Part Number | 145-27FTP00625-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP00625 |
Description | BRD SPT SNAP LOCK SCRW MNT 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Mounting Type Screw Mount |
Manufacturer Essentra Components | Between Board Height 0.625" (15.88mm) 5/8" |
Series | Length - Overall 1.025" (26.04mm) |
Packaging Bulk | Support Hole Diameter 0.156" (3.96mm) |
Part Status Active | Support Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47400 € | 2,37 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,40280 € | 10,07 € |
| 50 | 0,37740 € | 18,87 € |
| 100 | 0,35470 € | 35,47 € |
| 250 | 0,32824 € | 82,06 € |
| 500 | 0,31074 € | 155,37 € |
| 1.000 | 0,29506 € | 295,06 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

