
27FTP00500B | |
|---|---|
DigiKey Part Number | 145-27FTP00500B-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP00500B |
Description | FTP500 FEMALE THD POST BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Mounting Type Screw Mount |
Manufacturer Essentra Components | Between Board Height 0.500" (12.70mm) |
Series | Length - Overall 0.902" (22.90mm) |
Packaging Bulk | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26944 € | 269,44 € |
| Unit Price without VAT: | 0,26944 € |
|---|---|
| Unit Price with VAT: | 0,32063 € |

