
27FTP00250B | |
|---|---|
DigiKey Part Number | 145-27FTP00250B-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP00250B |
Description | FTP250 FEMALE THD POST BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Screw Mount Nylon 0.312" (7.93mm) |
Datasheet | Datasheet |
Category | Between Board Height 0.312" (7.93mm) |
Manufacturer Essentra Components | Length - Overall 0.250" (6.35mm) 1/4" |
Packaging Bulk | Mounting Hole Diameter 0.157" (4.00mm) |
Part Status Active | Mounting Panel Thickness 0.063" (1.60mm) |
Holding Type Screw Mount | Material Nylon |
Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26151 € | 261,51 € |
| Unit Price without VAT: | 0,26151 € |
|---|---|
| Unit Price with VAT: | 0,31120 € |

