Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27DSP01000

DigiKey Part Number
145-27DSP01000-ND
Manufacturer
Manufacturer Product Number
27DSP01000
Description
BOARD SUPPORT SNAP LOCK NYLON 1"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
27DSP01000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
1.000" (25.40mm) 1"
Manufacturer
Essentra Components
Length - Overall
1.280" (32.51mm)
Series
Support Hole Diameter
0.156" (3.96mm)
Packaging
Bulk
Support Panel Thickness
0.063" (1.59mm)
Part Status
Active
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Holding Type
Snap Lock
Mounting Panel Thickness
0.063" (1.59mm)
Mounting Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.290
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
50,26800 €1,34 €
100,24900 €2,49 €
250,22600 €5,65 €
500,21100 €10,55 €
1000,19770 €19,77 €
2500,18228 €45,57 €
5000,17206 €86,03 €
1.0000,16291 €162,91 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €