Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27DSP00500

DigiKey Part Number
145-27DSP00500-ND
Manufacturer
Manufacturer Product Number
27DSP00500
Description
BRD SPT SNAP LOCK NYLON 12.70MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.500" (12.70mm)
Manufacturer
Essentra Components
Length - Overall
0.780" (19.81mm)
Series
Support Hole Diameter
0.156" (3.96mm)
Packaging
Bulk
Support Panel Thickness
0.063" (1.59mm)
Part Status
Active
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Holding Type
Snap Lock
Mounting Panel Thickness
0.063" (1.59mm)
Mounting Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.241
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,26200 €1,31 €
100,24200 €2,42 €
250,22040 €5,51 €
500,20560 €10,28 €
1000,19250 €19,25 €
2500,17748 €44,37 €
5000,16750 €83,75 €
1.0000,15857 €158,57 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €