
27DSP00375 | |
|---|---|
DigiKey Part Number | 145-27DSP00375-ND |
Manufacturer | |
Manufacturer Product Number | 27DSP00375 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.655" (16.64mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24200 € | 1,21 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20360 € | 5,09 € |
| 50 | 0,19000 € | 9,50 € |
| 100 | 0,17790 € | 17,79 € |
| 250 | 0,16388 € | 40,97 € |
| 500 | 0,15460 € | 77,30 € |
| 1.000 | 0,14630 € | 146,30 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

