Board Support Snap Lock / Snap Lock Nylon 0.276" (7.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27DSP00276

DigiKey Part Number
145-27DSP00276-ND
Manufacturer
Manufacturer Product Number
27DSP00276
Description
BOARD SPT SNAP LOCK NYLON 7.01MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.276" (7.01mm)
Datasheet
 Datasheet
EDA/CAD Models
27DSP00276 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.276" (7.01mm)
Manufacturer
Essentra Components
Length - Overall
0.556" (14.12mm)
Series
Support Hole Diameter
0.156" (3.96mm)
Packaging
Bulk
Support Panel Thickness
0.063" (1.59mm)
Part Status
Active
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Holding Type
Snap Lock
Mounting Panel Thickness
0.063" (1.59mm)
Mounting Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 623
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,30000 €0,30 €
50,24600 €1,23 €
100,22600 €2,26 €
250,20560 €5,14 €
500,19200 €9,60 €
1000,17980 €17,98 €
2500,16568 €41,42 €
5000,15630 €78,15 €
1.0000,14792 €147,92 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €