
27DSP00260 | |
|---|---|
DigiKey Part Number | 145-27DSP00260-ND |
Manufacturer | |
Manufacturer Product Number | 27DSP00260 |
Description | BOARD SPT SNAP LOCK NYLON 6.60MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.260" (6.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27DSP00260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.260" (6.60mm) | |
Length - Overall | 0.540" (13.72mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23800 € | 1,19 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20000 € | 5,00 € |
| 50 | 0,18680 € | 9,34 € |
| 100 | 0,17480 € | 17,48 € |
| 250 | 0,16104 € | 40,26 € |
| 500 | 0,15188 € | 75,94 € |
| 1.000 | 0,14371 € | 143,71 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

