Board Support Snap Lock / Snap Lock Nylon 0.230" (5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27DSP00229

DigiKey Part Number
145-27DSP00229-ND
Manufacturer
Manufacturer Product Number
27DSP00229
Description
BOARD SPT SNAP LOCK NYLON 5.84MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
27DSP00229 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.230" (5.84mm)
Manufacturer
Essentra Components
Length - Overall
0.510" (12.95mm)
Series
Support Hole Diameter
0.156" (3.96mm)
Packaging
Bulk
Support Panel Thickness
0.062" (1.58mm) 1/16"
Part Status
Active
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Holding Type
Snap Lock
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 872
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,23000 €1,15 €
100,21200 €2,12 €
250,19280 €4,82 €
500,17980 €8,99 €
1000,16830 €16,83 €
2500,15500 €38,75 €
5000,14618 €73,09 €
1.0000,13830 €138,30 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €