
27DMSP00750 | |
|---|---|
DigiKey Part Number | 145-27DMSP00750-ND |
Manufacturer | |
Manufacturer Product Number | 27DMSP00750 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 27DMSP00750 Models |
Category | Between Board Height 0.750" (19.05mm) 3/4" |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27400 € | 1,37 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,20240 € | 20,24 € |
| 250 | 0,18656 € | 46,64 € |
| 500 | 0,17612 € | 88,06 € |
| 1.000 | 0,16678 € | 166,78 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

