
27DMSP00720 | |
|---|---|
DigiKey Part Number | 145-27DMSP00720-ND |
Manufacturer | |
Manufacturer Product Number | 27DMSP00720 |
Description | BRD SPT SNAP LOCK NYLON 18.29MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.720" (18.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27DMSP00720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.720" (18.29mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22560 € | 5,64 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,19730 € | 19,73 € |
| 250 | 0,18188 € | 45,47 € |
| 500 | 0,17168 € | 85,84 € |
| 1.000 | 0,16254 € | 162,54 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

