
27DMSP00625B | |
|---|---|
DigiKey Part Number | 145-27DMSP00625B-ND |
Manufacturer | |
Manufacturer Product Number | 27DMSP00625B |
Description | DMSP 625 BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon |
Datasheet | Datasheet |
Category | Mounting Type Snap Fit |
Manufacturer Essentra Components | Length - Overall 0.625" (15.88mm) 5/8" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16440 € | 164,40 € |
| Unit Price without VAT: | 0,16440 € |
|---|---|
| Unit Price with VAT: | 0,19564 € |

