
27DMSP00125B | |
|---|---|
DigiKey Part Number | 145-27DMSP00125B-ND |
Manufacturer | |
Manufacturer Product Number | 27DMSP00125B |
Description | DMSP 125 BLACK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | - | |
Length - Overall | 0.398" (10.12mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15480 € | 154,80 € |
| Unit Price without VAT: | 0,15480 € |
|---|---|
| Unit Price with VAT: | 0,18421 € |

