
27DM070 | |
|---|---|
DigiKey Part Number | RPC10212-ND |
Manufacturer | |
Manufacturer Product Number | 27DM070 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27DM070 Models |
Category | Type Barbed Fastener |
Manufacturer Essentra Components | Head Diameter 0.438" (11.11mm) |
Series | Head Height 0.203" (5.16mm) 13/64" |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06613 € | 66,13 € |
| Unit Price without VAT: | 0,06613 € |
|---|---|
| Unit Price with VAT: | 0,07869 € |

