
27DLP01831 | |
|---|---|
DigiKey Part Number | 145-27DLP01831-ND |
Manufacturer | |
Manufacturer Product Number | 27DLP01831 |
Description | BRD SPT SNAP LOCK NYLON 46.51MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.831" (46.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27DLP01831 Models |
Category | Between Board Height 1.831" (46.51mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.030" ~ 0.078" (0.76mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.030" ~ 0.078" (0.76mm ~ 1.98mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36000 € | 1,80 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,30520 € | 7,63 € |
| 50 | 0,28540 € | 14,27 € |
| 100 | 0,26780 € | 26,78 € |
| 250 | 0,24744 € | 61,86 € |
| 500 | 0,23390 € | 116,95 € |
| 1.000 | 0,22182 € | 221,82 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

