
27DLP01375 | |
|---|---|
DigiKey Part Number | 145-27DLP01375-ND |
Manufacturer | |
Manufacturer Product Number | 27DLP01375 |
Description | BRD SPT SNAP LOCK NYLON 37.97MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.495" (37.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27DLP01375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.495" (37.97mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34800 € | 1,74 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,29440 € | 7,36 € |
| 50 | 0,27520 € | 13,76 € |
| 100 | 0,25820 € | 25,82 € |
| 250 | 0,23844 € | 59,61 € |
| 500 | 0,22538 € | 112,69 € |
| 1.000 | 0,21367 € | 213,67 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

