
27DLP01250B | |
|---|---|
DigiKey Part Number | 145-27DLP01250B-ND |
Manufacturer | |
Manufacturer Product Number | 27DLP01250B |
Description | DLP 1250 BLACK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.370" (34.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.370" (34.80mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.187" (4.75mm) | |
Support Panel Thickness | 0.079" (2.00mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.079" (0.80mm ~ 2.00mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25366 € | 253,66 € |
| Unit Price without VAT: | 0,25366 € |
|---|---|
| Unit Price with VAT: | 0,30186 € |

