
27DLP01250 | |
|---|---|
DigiKey Part Number | 145-27DLP01250-ND |
Manufacturer | |
Manufacturer Product Number | 27DLP01250 |
Description | BRD SPT SNAP LOCK NYLON 34.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.370" (34.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27DLP01250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.370" (34.80mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,29880 € | 7,47 € |
| 50 | 0,27940 € | 13,97 € |
| 100 | 0,26210 € | 26,21 € |
| 250 | 0,24208 € | 60,52 € |
| 500 | 0,22878 € | 114,39 € |
| 1.000 | 0,21692 € | 216,92 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

