
27DLP00437B | |
|---|---|
DigiKey Part Number | 145-27DLP00437B-ND |
Manufacturer | |
Manufacturer Product Number | 27DLP00437B |
Description | DLP 437 BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Length - Overall 0.438" (11.13mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19264 € | 96,32 € |
| Unit Price without VAT: | 0,19264 € |
|---|---|
| Unit Price with VAT: | 0,22924 € |

