
27DLP00437 | |
|---|---|
DigiKey Part Number | 145-27DLP00437-ND |
Manufacturer | |
Manufacturer Product Number | 27DLP00437 |
Description | BRD SPT SNAP LOCK NYLON 14.15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.557" (14.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27DLP00437 Models |
Category | Between Board Height 0.557" (14.15mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.030" ~ 0.078" (0.76mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.030" ~ 0.078" (0.76mm ~ 1.98mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24720 € | 6,18 € |
| 50 | 0,23100 € | 11,55 € |
| 100 | 0,21660 € | 21,66 € |
| 250 | 0,19976 € | 49,94 € |
| 500 | 0,18864 € | 94,32 € |
| 1.000 | 0,17870 € | 178,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

