
27DLP00295 | |
|---|---|
DigiKey Part Number | 145-27DLP00295-ND |
Manufacturer | |
Manufacturer Product Number | 27DLP00295 |
Description | BRD SPT SNAP LOCK NYLON 10.72MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.422" (10.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27DLP00295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.422" (10.72mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,18240 € | 18,24 € |
| 250 | 0,16812 € | 42,03 € |
| 500 | 0,15860 € | 79,30 € |
| 1.000 | 0,15011 € | 150,11 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

