
27CINCH04 | |
|---|---|
DigiKey Part Number | RPC9981-ND |
Manufacturer | |
Manufacturer Product Number | 27CINCH04 |
Description | SNAP RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.020" ~ 0.174" (0.51mm ~ 4.42mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27CINCH04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.555" (14.10mm) | |
Head Diameter | 0.625" (15.88mm) | |
Head Height | - | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.020" ~ 0.174" (0.51mm ~ 4.42mm) | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25400 € | 6,35 € |
| 50 | 0,23720 € | 11,86 € |
| 100 | 0,22250 € | 22,25 € |
| 250 | 0,20528 € | 51,32 € |
| 500 | 0,19388 € | 96,94 € |
| 1.000 | 0,18368 € | 183,68 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

