
27CINCH03 | |
|---|---|
DigiKey Part Number | RPC9425-ND |
Manufacturer | |
Manufacturer Product Number | 27CINCH03 |
Description | SNAP RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.020" ~ 0.109" (0.51mm ~ 2.77mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27CINCH03 Models |
Category | Head Diameter 0.375" (9.53mm) 3/8" |
Manufacturer Essentra Components | Hole Diameter 0.250" (6.35mm) 1/4" |
Series | Grip Range 0.020" ~ 0.109" (0.51mm ~ 2.77mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
Type Snap Rivet | Base Product Number |
Rivet Length 0.475" (12.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53200 € | 2,66 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,45240 € | 11,31 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,39880 € | 39,88 € |
| 250 | 0,36944 € | 92,36 € |
| 500 | 0,34996 € | 174,98 € |
| 1.000 | 0,33251 € | 332,51 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

