
27CINCH02B | |
|---|---|
DigiKey Part Number | RPC10174-ND |
Manufacturer | |
Manufacturer Product Number | 27CINCH02B |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.020" ~ 0.174" (0.51mm ~ 4.42mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.120" (3.05mm) | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.020" ~ 0.174" (0.51mm ~ 4.42mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23800 € | 1,19 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20000 € | 5,00 € |
| 50 | 0,18680 € | 9,34 € |
| 100 | 0,17480 € | 17,48 € |
| 250 | 0,16104 € | 40,26 € |
| 500 | 0,15188 € | 75,94 € |
| 1.000 | 0,14371 € | 143,71 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

