
27CINCH02 | |
|---|---|
DigiKey Part Number | RPC10129-ND |
Manufacturer | |
Manufacturer Product Number | 27CINCH02 |
Description | SNAP RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.020" ~ 0.174" (0.51mm ~ 4.42mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27CINCH02 Models |
Category | Head Diameter 0.375" (9.53mm) 3/8" |
Manufacturer Essentra Components | Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Grip Range 0.020" ~ 0.174" (0.51mm ~ 4.42mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
Type Snap Rivet | Base Product Number |
Rivet Length 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,15850 € | 15,85 € |
| 250 | 0,14596 € | 36,49 € |
| 500 | 0,13758 € | 68,79 € |
| 1.000 | 0,13014 € | 130,14 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

