
27CINCH01B | |
|---|---|
DigiKey Part Number | RPC10237-ND |
Manufacturer | |
Manufacturer Product Number | 27CINCH01B |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.020" ~ 0.109" (0.51mm ~ 2.77mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.357" (9.07mm) | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | - | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.020" ~ 0.109" (0.51mm ~ 2.77mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,15040 € | 7,52 € |
| 100 | 0,14070 € | 14,07 € |
| 250 | 0,12944 € | 32,36 € |
| 500 | 0,12192 € | 60,96 € |
| 1.000 | 0,11525 € | 115,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

