
27AMR1252187 | |
|---|---|
DigiKey Part Number | RPC10551-ND |
Manufacturer | |
Manufacturer Product Number | 27AMR1252187 |
Description | BARBED FASTENER 0.123" NYLO NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.123" (3.12mm) Barbed Fastener 0.125" ~ 2.188" (3.18mm ~ 55.56mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AMR1252187 Models |
Category | Rivet Length 2.313" (58.74mm) |
Manufacturer Essentra Components | Head Diameter 0.500" (12.70mm) 1/2" |
Series | Head Height 0.063" (1.59mm) |
Packaging Bulk | Grip Range 0.125" ~ 2.188" (3.18mm ~ 55.56mm) |
Part Status Active | Color Natural |
Type Barbed Fastener | Material Nylon |
Rivet Diameter 0.123" (3.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,19660 € | 9,83 € |
| 100 | 0,18420 € | 18,42 € |
| 250 | 0,16968 € | 42,42 € |
| 500 | 0,16010 € | 80,05 € |
| 1.000 | 0,15155 € | 151,55 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


