
27AC0030 | |
|---|---|
DigiKey Part Number | RPC9992-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0030 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.032" ~ 0.125" (0.81mm ~ 3.18mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.400" (10.16mm) | |
Head Diameter | 0.300" (7.62mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | - | |
Grip Range | 0.032" ~ 0.125" (0.81mm ~ 3.18mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10059 € | 100,59 € |
| Unit Price without VAT: | 0,10059 € |
|---|---|
| Unit Price with VAT: | 0,11970 € |

