0.370" (9.40mm) Mounting Button 0.350" ~ 0.125" (8.89mm ~ 3.18mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27AC0029

DigiKey Part Number
27AC0029-ND
Manufacturer
Manufacturer Product Number
27AC0029
Description
MOUNTING BUTTON 0.370" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.370" (9.40mm) Mounting Button 0.350" ~ 0.125" (8.89mm ~ 3.18mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.895" (22.73mm)
Manufacturer
Essentra Components
Head Diameter
0.475" (12.07mm)
Series
Head Height
0.070" (1.78mm)
Packaging
Bulk
Hole Diameter
0.340" (8.64mm)
Part Status
Active
Grip Range
0.350" ~ 0.125" (8.89mm ~ 3.18mm)
Type
Mounting Button
Material
Nylon
Rivet Diameter
0.370" (9.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,09944 €49,72 €
Manufacturers Standard Package
Unit Price without VAT:0,09944 €
Unit Price with VAT:0,11833 €