
27AC0028B | |
|---|---|
DigiKey Part Number | RPC10307-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0028B |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.062" ~ 0.125" (1.58mm ~ 3.18mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0028B Models |
Category | Rivet Length 0.450" (11.43mm) |
Manufacturer Essentra Components | Head Diameter 0.375" (9.53mm) 3/8" |
Series | Head Height 0.060" (1.52mm) |
Packaging Bulk | Grip Range 0.062" ~ 0.125" (1.58mm ~ 3.18mm) |
Part Status Active | Color Black |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19320 € | 4,83 € |
| 50 | 0,18020 € | 9,01 € |
| 100 | 0,16870 € | 16,87 € |
| 250 | 0,15532 € | 38,83 € |
| 500 | 0,14650 € | 73,25 € |
| 1.000 | 0,13861 € | 138,61 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

