
27AC0027 | |
|---|---|
DigiKey Part Number | RPC9932-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0027 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.010" ~ 0.031" (0.25mm ~ 0.79mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.187" (4.75mm) 3/16" |
Manufacturer Essentra Components | Head Diameter 0.100" (2.54mm) |
Series | Head Height 0.020" (0.51mm) |
Packaging Bulk | Grip Range 0.010" ~ 0.031" (0.25mm ~ 0.79mm) |
Part Status Active | Color Natural |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10670 € | 10,67 € |
| 250 | 0,09796 € | 24,49 € |
| 500 | 0,09220 € | 46,10 € |
| 1.000 | 0,08703 € | 87,03 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

