


27AC0024 | |
|---|---|
DigiKey Part Number | RPC7404-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0024 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0024 Models |
Category | Rivet Length 1.021" (25.93mm) |
Manufacturer Essentra Components | Head Diameter 0.610" (15.49mm) |
Series | Head Height 0.068" (1.73mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
Type Mounting Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28280 € | 14,14 € |
| 100 | 0,26540 € | 26,54 € |
| 250 | 0,24516 € | 61,29 € |
| 500 | 0,23176 € | 115,88 € |
| 1.000 | 0,21978 € | 219,78 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

