
27AC0023 | |
|---|---|
DigiKey Part Number | RPC9455-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0023 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.062" ~ 0.140" (1.58mm ~ 3.56mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.450" (11.43mm) | |
Head Diameter | 0.866" (22.00mm) | |
Head Height | 0.050" (1.27mm) | |
Hole Diameter | - | |
Grip Range | 0.062" ~ 0.140" (1.58mm ~ 3.56mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35400 € | 1,77 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30000 € | 7,50 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,26330 € | 26,33 € |
| 250 | 0,24320 € | 60,80 € |
| 500 | 0,22988 € | 114,94 € |
| 1.000 | 0,21796 € | 217,96 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

