
27AC0021B | |
|---|---|
DigiKey Part Number | RPC9511-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0021B |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.250" ~ 0.125" (6.35mm ~ 3.18mm) 1/4" ~ 1/8" Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.630" (16.00mm) |
Manufacturer Essentra Components | Head Diameter 0.500" (12.70mm) 1/2" |
Series | Head Height 0.050" (1.27mm) |
Packaging Bulk | Grip Range 0.250" ~ 0.125" (6.35mm ~ 3.18mm) 1/4" ~ 1/8" |
Part Status Active | Color Black |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08474 € | 42,37 € |
| Unit Price without VAT: | 0,08474 € |
|---|---|
| Unit Price with VAT: | 0,10084 € |

