
27AC0021 | |
|---|---|
DigiKey Part Number | RPC9619-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0021 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.250" ~ 0.125" (6.35mm ~ 3.18mm) 1/4" ~ 1/8" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.630" (16.00mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.050" (1.27mm) | |
Hole Diameter | - | |
Grip Range | 0.250" ~ 0.125" (6.35mm ~ 3.18mm) 1/4" ~ 1/8" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12800 € | 0,64 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10680 € | 2,67 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,09270 € | 9,27 € |
| 250 | 0,08496 € | 21,24 € |
| 500 | 0,07988 € | 39,94 € |
| 1.000 | 0,07534 € | 75,34 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

