
27AC0020B | |
|---|---|
DigiKey Part Number | RPC10313-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0020B |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.062" ~ 0.125" (1.58mm ~ 3.18mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0020B Models |
Category | Rivet Length 0.330" (8.38mm) |
Manufacturer Essentra Components | Head Diameter 0.270" (6.86mm) |
Series | Head Height 0.040" (1.02mm) |
Packaging Bulk | Grip Range 0.062" ~ 0.125" (1.58mm ~ 3.18mm) |
Part Status Active | Color Black |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15000 € | 0,75 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10830 € | 10,83 € |
| 250 | 0,09936 € | 24,84 € |
| 500 | 0,09352 € | 46,76 € |
| 1.000 | 0,08828 € | 88,28 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

