
27AC0019B | |
|---|---|
DigiKey Part Number | RPC10033-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0019B |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.125" ~ 0.350" (3.18mm ~ 8.89mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0019B Models |
Category | Rivet Length 0.895" (22.73mm) |
Manufacturer Essentra Components | Head Diameter 0.685" (17.40mm) |
Series | Head Height 0.070" (1.78mm) |
Packaging Bulk | Grip Range 0.125" ~ 0.350" (3.18mm ~ 8.89mm) |
Part Status Active | Color Black |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15160 € | 3,79 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,13200 € | 13,20 € |
| 250 | 0,12132 € | 30,33 € |
| 500 | 0,11428 € | 57,14 € |
| 1.000 | 0,10798 € | 107,98 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

