
27AC0018B | |
|---|---|
DigiKey Part Number | RPC9847-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0018B |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.032" ~ 0.125" (0.81mm ~ 3.18mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0018B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.400" (10.16mm) | |
Head Diameter | 0.280" (7.11mm) | |
Head Height | 0.080" (2.03mm) | |
Hole Diameter | - | |
Grip Range | 0.032" ~ 0.125" (0.81mm ~ 3.18mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,08470 € | 8,47 € |
| 250 | 0,07760 € | 19,40 € |
| 500 | 0,07292 € | 36,46 € |
| 1.000 | 0,06874 € | 68,74 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

