
27AC0017B | |
|---|---|
DigiKey Part Number | RPC10336-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0017B |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.062" ~ 0.340" (1.58mm ~ 8.64mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0017B Models |
Category | Rivet Length 0.900" (22.86mm) |
Manufacturer Essentra Components | Head Diameter 0.683" (17.35mm) |
Series | Head Height 0.070" (1.78mm) |
Packaging Bulk | Grip Range 0.062" ~ 0.340" (1.58mm ~ 8.64mm) |
Part Status Active | Color Black |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22182 € | 221,82 € |
| Unit Price without VAT: | 0,22182 € |
|---|---|
| Unit Price with VAT: | 0,26397 € |

