
27AC0015 | |
|---|---|
DigiKey Part Number | RPC10265-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0015 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.062" ~ 0.125" (1.58mm ~ 3.18mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.390" (9.91mm) | |
Head Diameter | 0.280" (7.11mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | - | |
Grip Range | 0.062" ~ 0.125" (1.58mm ~ 3.18mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07856 € | 78,56 € |
| Unit Price without VAT: | 0,07856 € |
|---|---|
| Unit Price with VAT: | 0,09349 € |

