
27AC0014B | |
|---|---|
DigiKey Part Number | RPC9926-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0014B |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.290" ~ 0.300" (7.37mm ~ 7.62mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0014B Models |
Category | Rivet Length 0.530" (13.46mm) |
Manufacturer Essentra Components | Head Diameter 0.270" (6.86mm) |
Series | Head Height 0.070" (1.78mm) |
Packaging Bulk | Grip Range 0.290" ~ 0.300" (7.37mm ~ 7.62mm) |
Part Status Active | Color Black |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08593 € | 85,93 € |
| Unit Price without VAT: | 0,08593 € |
|---|---|
| Unit Price with VAT: | 0,10226 € |

