
27AC0013B | |
|---|---|
DigiKey Part Number | RPC10103-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0013B |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.125" ~ 0.140" (3.18mm ~ 3.56mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0013B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.310" (7.87mm) | |
Head Diameter | 0.270" (6.86mm) | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | - | |
Grip Range | 0.125" ~ 0.140" (3.18mm ~ 3.56mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11280 € | 5,64 € |
| 100 | 0,10520 € | 10,52 € |
| 250 | 0,09656 € | 24,14 € |
| 500 | 0,09084 € | 45,42 € |
| 1.000 | 0,08574 € | 85,74 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

