
27AC0010B | |
|---|---|
DigiKey Part Number | RPC10032-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0010B |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.010" ~ 0.031" (0.25mm ~ 0.79mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0010B Models |
Category | Rivet Length 0.125" (3.18mm) 1/8" |
Manufacturer Essentra Components | Head Diameter 0.100" (2.54mm) |
Series | Head Height 0.020" (0.51mm) |
Packaging Bulk | Grip Range 0.010" ~ 0.031" (0.25mm ~ 0.79mm) |
Part Status Active | Color Black |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10798 € | 107,98 € |
| Unit Price without VAT: | 0,10798 € |
|---|---|
| Unit Price with VAT: | 0,12850 € |

