
27AC0010 | |
|---|---|
DigiKey Part Number | RPC10353-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0010 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.010" ~ 0.031" (0.25mm ~ 0.79mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.125" (3.18mm) 1/8" | |
Head Diameter | 0.100" (2.54mm) | |
Head Height | 0.020" (0.51mm) | |
Hole Diameter | - | |
Grip Range | 0.010" ~ 0.031" (0.25mm ~ 0.79mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14080 € | 3,52 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,12250 € | 12,25 € |
| 250 | 0,11256 € | 28,14 € |
| 500 | 0,10600 € | 53,00 € |
| 1.000 | 0,10011 € | 100,11 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

