


27AC0007 | |
|---|---|
DigiKey Part Number | RPC7400-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0007 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.063" ~ 0.125" (1.60mm ~ 3.18mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0007 Models |
Category | Rivet Length 0.540" (13.72mm) |
Manufacturer Essentra Components | Head Diameter 0.370" (9.40mm) |
Series | Head Height 0.060" (1.52mm) |
Packaging Bulk | Grip Range 0.063" ~ 0.125" (1.60mm ~ 3.18mm) |
Part Status Active | Color Natural |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09490 € | 9,49 € |
| 250 | 0,08708 € | 21,77 € |
| 500 | 0,08192 € | 40,96 € |
| 1.000 | 0,07726 € | 77,26 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

