
27AC0005B | |
|---|---|
DigiKey Part Number | RPC10132-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0005B |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.125" ~ 0.187" (3.18mm ~ 4.75mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0005B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.540" (13.72mm) | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | - | |
Grip Range | 0.125" ~ 0.187" (3.18mm ~ 4.75mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09097 € | 90,97 € |
| Unit Price without VAT: | 0,09097 € |
|---|---|
| Unit Price with VAT: | 0,10825 € |

