
27AC0004 | |
|---|---|
DigiKey Part Number | RPC10271-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0004 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.062" ~ 0.145" (1.58mm ~ 3.68mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0004 Models |
Category | Rivet Length 0.400" (10.16mm) |
Manufacturer Essentra Components | Head Diameter 0.280" (7.11mm) |
Series | Head Height 0.080" (2.03mm) |
Packaging Bulk | Grip Range 0.062" ~ 0.145" (1.58mm ~ 3.68mm) |
Part Status Active | Color Natural |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,08904 € | 22,26 € |
| 500 | 0,08374 € | 41,87 € |
| 1.000 | 0,07901 € | 79,01 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

